Part Details for PMEG3005EB,315 by Nexperia
Overview of PMEG3005EB,315 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMEG3005EB,315
PMEG3005EB,315 CAD Models
PMEG3005EB,315 Part Data Attributes
|
PMEG3005EB,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3005EB,315
Nexperia
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-17 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.31 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG3005EB,315
This table gives cross-reference parts and alternative options found for PMEG3005EB,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3005EB,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3005EB,115 | PMEG3005EB - 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG3005EB,315 vs PMEG3005EB,115 |
934061906115 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | PMEG3005EB,315 vs 934061906115 |
BAT43XV2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | PMEG3005EB,315 vs BAT43XV2 |
PMEG3005EB,135 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon | Nexperia | PMEG3005EB,315 vs PMEG3005EB,135 |
PMEG3005EB/DG | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | PMEG3005EB,315 vs PMEG3005EB/DG |
BAT43XRSG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | PMEG3005EB,315 vs BAT43XRSG |
BAT43X-M0RSG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | PMEG3005EB,315 vs BAT43X-M0RSG |
BAT43X-M0RS | Rectifier Diode, | Taiwan Semiconductor | PMEG3005EB,315 vs BAT43X-M0RS |
934060117115 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | PMEG3005EB,315 vs 934060117115 |