Part Details for BAT43X-M0RSG by Taiwan Semiconductor
Overview of BAT43X-M0RSG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for BAT43X-M0RSG
BAT43X-M0RSG CAD Models
BAT43X-M0RSG Part Data Attributes
|
BAT43X-M0RSG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT43X-M0RSG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT43X-M0RSG
This table gives cross-reference parts and alternative options found for BAT43X-M0RSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT43X-M0RSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3005EB,115 | PMEG3005EB - 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | BAT43X-M0RSG vs PMEG3005EB,115 |
934061906115 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | BAT43X-M0RSG vs 934061906115 |
BAT43XV2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BAT43X-M0RSG vs BAT43XV2 |
PMEG3005EB,135 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon | Nexperia | BAT43X-M0RSG vs PMEG3005EB,135 |
PMEG3005EB/DG | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | BAT43X-M0RSG vs PMEG3005EB/DG |
PMEG3005EB,315 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon | Nexperia | BAT43X-M0RSG vs PMEG3005EB,315 |
BAT43XRSG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT43X-M0RSG vs BAT43XRSG |
BAT43X-M0RS | Rectifier Diode, | Taiwan Semiconductor | BAT43X-M0RSG vs BAT43X-M0RS |
934060117115 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | BAT43X-M0RSG vs 934060117115 |