-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 30 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0984
|
Newark | Schottky Rect, 30V, 3A, Sod-523, Repetitive Peak Reverse Voltage:30V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-523, No. Of Pins:2Pins, Forward Voltage Max:450Mv, Forward Surge Current:3A Rohs Compliant: Yes |Onsemi NSR05T30XV2T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
31AC6726
|
Newark | Schottky Rect, 30V, 3A, Sod-523, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):500Ma, Diode Configuration:Single, Diode Case Style:Sod-523, No. Of Pins:2Pins, Forward Voltage Vf Max:450Mv, Forward Surge Current Ifsmrohs Compliant: Yes |Onsemi NSR05T30XV2T5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NSR05T30XV2T5GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA SOD523 Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
161 In Stock |
|
$0.0315 / $0.2600 | Buy Now |
DISTI #
V72:2272_18357526
|
Arrow Electronics | Diode Schottky 0.5A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2403 Container: Cut Strips | Americas - 4565 |
|
$0.0315 / $0.1886 | Buy Now |
DISTI #
77261888
|
Verical | Diode Schottky 0.5A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 191 Package Multiple: 1 Date Code: 2403 | Americas - 4565 |
|
$0.0315 / $0.0785 | Buy Now |
DISTI #
C1S541901484888
|
Chip1Stop | Diode Schottky 0.5A Automotive 2-Pin SOD-523 T/R RoHS: Compliant | 4565 |
|
$0.0333 / $0.1530 | Buy Now |
|
Flip Electronics | Stock, ship today | 6948 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSR05T30XV2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR05T30XV2T5G
onsemi
500 mA, 30 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 170 µA | |
Reverse Recovery Time-Max | 0.023 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSR05T30XV2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR05T30XV2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS3005ELD | 0.5A, 30V, SILICON, SIGNAL DIODE, | Suzhou Good-Ark Electronics Co Ltd | NSR05T30XV2T5G vs GS3005ELD |
BAT43XRSG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | NSR05T30XV2T5G vs BAT43XRSG |
PMEG3005EB/DG | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | NSR05T30XV2T5G vs PMEG3005EB/DG |
PMEG3005EB,315 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon | Nexperia | NSR05T30XV2T5G vs PMEG3005EB,315 |
PMEG3005EB,135 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon | Nexperia | NSR05T30XV2T5G vs PMEG3005EB,135 |
934060117115 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | NSR05T30XV2T5G vs 934060117115 |
BAT43X-M0RS | Rectifier Diode, | Taiwan Semiconductor | NSR05T30XV2T5G vs BAT43X-M0RS |
BAT43X-M0RSG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | NSR05T30XV2T5G vs BAT43X-M0RSG |
PMEG3005EB,115 | PMEG3005EB - 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | NSR05T30XV2T5G vs PMEG3005EB,115 |
BAT43XV2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | NSR05T30XV2T5G vs BAT43XV2 |