Part Details for PI5C3257C2Q by Pericom Semiconductor Corporation
Overview of PI5C3257C2Q by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3257C2Q
PI5C3257C2Q CAD Models
PI5C3257C2Q Part Data Attributes
|
PI5C3257C2Q
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3257C2Q
Pericom Semiconductor Corporation
Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for PI5C3257C2Q
This table gives cross-reference parts and alternative options found for PI5C3257C2Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3257C2Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3VH257QG | QSOP-16, Tube | Integrated Device Technology Inc | PI5C3257C2Q vs QS3VH257QG |
QS3VH257QG | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, QSOP97/Tube | Renesas Electronics Corporation | PI5C3257C2Q vs QS3VH257QG |
IDTQS3257QG | Bus Exchanger, 3257 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | PI5C3257C2Q vs IDTQS3257QG |
QS3VH257QG8 | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, QSOP0/Reel | Renesas Electronics Corporation | PI5C3257C2Q vs QS3VH257QG8 |
PI5C3257Q | Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI5C3257C2Q vs PI5C3257Q |
PI5C3257QE | Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI5C3257C2Q vs PI5C3257QE |
IDTQS3257QG | Bus Exchanger, 3257 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | PI5C3257C2Q vs IDTQS3257QG |
PI5C3257CQX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI5C3257C2Q vs PI5C3257CQX |
PI5C3257QEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI5C3257C2Q vs PI5C3257QEX |
QS3VH257QG8 | QSOP-16, Reel | Integrated Device Technology Inc | PI5C3257C2Q vs QS3VH257QG8 |