-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, QSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9484
|
Newark | Mux/Demux Bus Switch, 4Ch, Qsop-16 Rohs Compliant: Yes |Renesas QS3VH257QG8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5690 |
|
$1.2700 | Buy Now |
DISTI #
800-QS3VH257QG8CT-ND
|
DigiKey | IC BUS SWITCH 4 X 2:1 16QSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8797 / $2.0000 | Buy Now |
DISTI #
QS3VH257QG8
|
Avnet Americas | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications - Tape and Reel (Alt: QS3VH257QG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.8509 / $0.9715 | Buy Now |
DISTI #
972-QS3VH257QG8
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.3V 4x2:1 Mux/Demux for Hot Swap Applic RoHS: Compliant | 15714 |
|
$0.8800 / $1.6400 | Buy Now |
|
Future Electronics | IDTQS3xx Series 3.6 V Quad 2:1 Mux/Demux High Bandwidth Bus Switch - QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 54 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | BUS EXCHANGER, CB3Q/3VH/3C/2B SERIES, 1-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO16 | 43 |
|
$2.2500 / $4.5000 | Buy Now |
DISTI #
QS3VH257QG8
|
Avnet Americas | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications - Tape and Reel (Alt: QS3VH257QG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.8509 / $0.9715 | Buy Now |
|
Ameya Holding Limited | IDTQS3xx Series 3.6 V Quad 2:1 Mux/Demux High Bandwidth Bus Switch - QSOP-16 | 1868 |
|
RFQ | |
|
NexGen Digital | 376 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH257QG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH257QG8
Renesas Electronics Corporation
3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, QSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PCG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for QS3VH257QG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH257QG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3257C2QEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3VH257QG8 vs PI5C3257C2QEX |
IDTQS3257Q | Bus Exchanger, 3257 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS3VH257QG8 vs IDTQS3257Q |
PI5C3257C2QE | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3VH257QG8 vs PI5C3257C2QE |
QS3VH257QG | QSOP-16, Tube | Integrated Device Technology Inc | QS3VH257QG8 vs QS3VH257QG |
PI5C3257CQX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3VH257QG8 vs PI5C3257CQX |
PI5C3257C2QX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3VH257QG8 vs PI5C3257C2QX |
IDTQS3VH257Q8 | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS3VH257QG8 vs IDTQS3VH257Q8 |
PI5C3257CQ | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3VH257QG8 vs PI5C3257CQ |
IDTQS3VH257QG | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS3VH257QG8 vs IDTQS3VH257QG |
IDTQS3VH257QG | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | QS3VH257QG8 vs IDTQS3VH257QG |