Part Details for QS3VH257QG by Integrated Device Technology Inc
Overview of QS3VH257QG by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for QS3VH257QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 97 | 485 |
|
$1.2900 / $1.4000 | Buy Now |
|
Win Source Electronics | IC MUX/DEMUX SW QUAD 2:1 16-QSOP | 30000 |
|
$1.3570 / $2.0350 | Buy Now |
Part Details for QS3VH257QG
QS3VH257QG CAD Models
QS3VH257QG Part Data Attributes
|
QS3VH257QG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH257QG
Integrated Device Technology Inc
QSOP-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PCG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for QS3VH257QG
This table gives cross-reference parts and alternative options found for QS3VH257QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH257QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3VH257QG | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, QSOP97/Tube | Renesas Electronics Corporation | QS3VH257QG vs QS3VH257QG |
IDTQS3257QG | Bus Exchanger, 3257 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | QS3VH257QG vs IDTQS3257QG |
QS3VH257QG8 | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, QSOP0/Reel | Renesas Electronics Corporation | QS3VH257QG vs QS3VH257QG8 |
PI5C3257Q | Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3VH257QG vs PI5C3257Q |
PI5C3257QE | Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3VH257QG vs PI5C3257QE |
IDTQS3257QG | Bus Exchanger, 3257 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS3VH257QG vs IDTQS3257QG |
PI5C3257CQX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3VH257QG vs PI5C3257CQX |
PI5C3257QEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3VH257QG vs PI5C3257QEX |
QS3VH257QG8 | QSOP-16, Reel | Integrated Device Technology Inc | QS3VH257QG vs QS3VH257QG8 |
PI5C3257QEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, QSOP-16 | Diodes Incorporated | QS3VH257QG vs PI5C3257QEX |