Datasheets
PI3B3257QEX by:

Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16

Part Details for PI3B3257QEX by Pericom Semiconductor Corporation

Overview of PI3B3257QEX by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PI3B3257QEX

Part # Distributor Description Stock Price Buy
Future Electronics Quad 2:1 3.3 V 5 Ohm SMT 3-State Output Multiplexer / Demultiplexer - QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.2250
  • 5,000 $0.2200
  • 7,500 $0.2200
  • 10,000 $0.2150
  • 12,500 $0.2100
$0.2100 / $0.2250 Buy Now
Bristol Electronics   1325
RFQ

Part Details for PI3B3257QEX

PI3B3257QEX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI3B3257QEX Part Data Attributes:

PI3B3257QEX Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI3B3257QEX Pericom Semiconductor Corporation Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description 0.150 INCH, GREEN, PLASTIC, QSOP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family CBTLV/3B
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.9 mm
Logic IC Type BUS EXCHANGER
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 1
Number of Ports 3
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for PI3B3257QEX

This table gives cross-reference parts and alternative options found for PI3B3257QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3257QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT74CBTLV3257QG Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 Renesas Electronics Corporation PI3B3257QEX vs IDT74CBTLV3257QG
74CBTLV3257Q Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc PI3B3257QEX vs 74CBTLV3257Q
IDT74CBTLV3257QG8 Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 Renesas Electronics Corporation PI3B3257QEX vs IDT74CBTLV3257QG8
PI3B3257QX Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation PI3B3257QEX vs PI3B3257QX
IDT74CBTLV3257QG Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, QSOP-16 Integrated Device Technology Inc PI3B3257QEX vs IDT74CBTLV3257QG
IDT74CBTLV3257QG8 Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, QSOP-16 Integrated Device Technology Inc PI3B3257QEX vs IDT74CBTLV3257QG8
PI3B3257QEX Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Diodes Incorporated PI3B3257QEX vs PI3B3257QEX
Part Number Description Manufacturer Compare
PI5C3257SX Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation PI3B3257QEX vs PI5C3257SX
IDTQS3VH257QG8 Bus Exchanger, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc PI3B3257QEX vs IDTQS3VH257QG8
IDT74CBTLV3257QG Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 Renesas Electronics Corporation PI3B3257QEX vs IDT74CBTLV3257QG
IDT74CBTLV3257QG Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, QSOP-16 Integrated Device Technology Inc PI3B3257QEX vs IDT74CBTLV3257QG
IDTQS3VH257QG Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 Renesas Electronics Corporation PI3B3257QEX vs IDTQS3VH257QG
74CBTLV3257Q Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc PI3B3257QEX vs 74CBTLV3257Q
QS3VH257QG 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, QSOP97/Tube Renesas Electronics Corporation PI3B3257QEX vs QS3VH257QG
PI5C3257SEX Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.300 INCH, GREEN, PLASTIC, SOIC-16 Pericom Semiconductor Corporation PI3B3257QEX vs PI5C3257SEX
IDTQS3VH257QG8 Bus Exchanger, 1-Func, 4-Bit, True Output, CMOS, PDSO16 Renesas Electronics Corporation PI3B3257QEX vs IDTQS3VH257QG8
PI5C3257CQ Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation PI3B3257QEX vs PI5C3257CQ

PI3B3257QEX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3B3257QEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3B3257QEX by Pericom Semiconductor Corporation

  • Please alert me when PI3B3257QEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PI3B3257QEX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3B3257QEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PI3B3257QEX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3B3257QEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3B3257QEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: