PDM41038LA15TSOTY
Paradigm Technology Inc
Description: Standard SRAM, 256KX4, 15ns, CMOS, PDSO32

Overview of PDM41038LA15TSOTY by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PDM41038LA15TSOTY by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM41038LA15TSOTY by Paradigm Technology Inc

PDM41038LA15TSOTY
Paradigm Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
R-PDSO-J32
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. PDM41038LA15TSOTY
    Paradigm Technology Inc
    Standard SRAM, 256KX4, 15ns, CMOS, PDSO32
    VS

Alternate Parts for PDM41038LA15TSOTY

This table gives cross-reference parts and alternative options found for PDM41038LA15TSOTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41038LA15TSOTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMD1-65604V-30 Standard SRAM, 256KX4, 30ns, CMOS, 0.400 INCH, FP-32 Matra MHS PDM41038LA15TSOTY vs MMD1-65604V-30
EDI84258CS35MM Standard SRAM, 256KX4, 35ns, CMOS, PDSO32, Electronic Designs Inc PDM41038LA15TSOTY vs EDI84258CS35MM
KM64V1003AT-12 Standard SRAM, 256KX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor PDM41038LA15TSOTY vs KM64V1003AT-12
MMD1-65604L-45CB Standard SRAM, 256KX4, 45ns, CMOS, 0.400 INCH, FP-32 Matra MHS PDM41038LA15TSOTY vs MMD1-65604L-45CB
PDM41038LA17TITY Standard SRAM, 256KX4, 17ns, CMOS, PDSO32 Paradigm Technology Inc PDM41038LA15TSOTY vs PDM41038LA17TITY
PDM41038LA17SOTR Standard SRAM, 256KX4, 17ns, CMOS, PDSO32 Paradigm Technology Inc PDM41038LA15TSOTY vs PDM41038LA17SOTR
K6R1004V1A-JC20 Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor PDM41038LA15TSOTY vs K6R1004V1A-JC20
CY7C1002-20VC Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Cypress Semiconductor PDM41038LA15TSOTY vs CY7C1002-20VC
MT5C256K4A1DJ-20LIT Standard SRAM, 256KX4, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc PDM41038LA15TSOTY vs MT5C256K4A1DJ-20LIT
PDM41038S20TSOI Standard SRAM, 256KX4, 20ns, CMOS, PDSO32 Paradigm Technology Inc PDM41038LA15TSOTY vs PDM41038S20TSOI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM41038LA15TSOTY by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM41038LA15TSOTY by Paradigm Technology Inc

  • Please alert me when PDM41038LA15TSOTY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDM41038LA15TSOTY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM41038LA15TSOTY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDM41038LA15TSOTY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM41038LA15TSOTY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM41038LA15TSOTY by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: