Part Details for MMD1-65604V-30 by Matra MHS
Overview of MMD1-65604V-30 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMD1-65604V-30
MMD1-65604V-30 CAD Models
MMD1-65604V-30 Part Data Attributes
|
MMD1-65604V-30
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
MMD1-65604V-30
Matra MHS
Standard SRAM, 256KX4, 30ns, CMOS, 0.400 INCH, FP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Part Package Code | DFP | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | MILITARY |
Alternate Parts for MMD1-65604V-30
This table gives cross-reference parts and alternative options found for MMD1-65604V-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMD1-65604V-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI84258CS35MM | Standard SRAM, 256KX4, 35ns, CMOS, PDSO32, | Electronic Designs Inc | MMD1-65604V-30 vs EDI84258CS35MM |
KM64V1003AT-12 | Standard SRAM, 256KX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Samsung Semiconductor | MMD1-65604V-30 vs KM64V1003AT-12 |
MMD1-65604L-45CB | Standard SRAM, 256KX4, 45ns, CMOS, 0.400 INCH, FP-32 | Matra MHS | MMD1-65604V-30 vs MMD1-65604L-45CB |
PDM41038LA17TITY | Standard SRAM, 256KX4, 17ns, CMOS, PDSO32 | Paradigm Technology Inc | MMD1-65604V-30 vs PDM41038LA17TITY |
PDM41038LA17SOTR | Standard SRAM, 256KX4, 17ns, CMOS, PDSO32 | Paradigm Technology Inc | MMD1-65604V-30 vs PDM41038LA17SOTR |
K6R1004V1A-JC20 | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | MMD1-65604V-30 vs K6R1004V1A-JC20 |
CY7C1002-20VC | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | MMD1-65604V-30 vs CY7C1002-20VC |
MT5C256K4A1DJ-20LIT | Standard SRAM, 256KX4, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MMD1-65604V-30 vs MT5C256K4A1DJ-20LIT |
PDM41038S20TSOI | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | MMD1-65604V-30 vs PDM41038S20TSOI |
MT5C1005EC-35/IT | Standard SRAM, 256KX4, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | MMD1-65604V-30 vs MT5C1005EC-35/IT |