Part Details for KM64V1003AT-12 by Samsung Semiconductor
Overview of KM64V1003AT-12 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for KM64V1003AT-12
KM64V1003AT-12 CAD Models
KM64V1003AT-12 Part Data Attributes
|
KM64V1003AT-12
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM64V1003AT-12
Samsung Semiconductor
Standard SRAM, 256KX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP32,.46 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | TTL COMPATIBLE INPUTS AND OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for KM64V1003AT-12
This table gives cross-reference parts and alternative options found for KM64V1003AT-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM64V1003AT-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMD1-65604V-30 | Standard SRAM, 256KX4, 30ns, CMOS, 0.400 INCH, FP-32 | Matra MHS | KM64V1003AT-12 vs MMD1-65604V-30 |
EDI84258CS35MM | Standard SRAM, 256KX4, 35ns, CMOS, PDSO32, | Electronic Designs Inc | KM64V1003AT-12 vs EDI84258CS35MM |
MMD1-65604L-45CB | Standard SRAM, 256KX4, 45ns, CMOS, 0.400 INCH, FP-32 | Matra MHS | KM64V1003AT-12 vs MMD1-65604L-45CB |
PDM41038LA17TITY | Standard SRAM, 256KX4, 17ns, CMOS, PDSO32 | Paradigm Technology Inc | KM64V1003AT-12 vs PDM41038LA17TITY |
PDM41038LA17SOTR | Standard SRAM, 256KX4, 17ns, CMOS, PDSO32 | Paradigm Technology Inc | KM64V1003AT-12 vs PDM41038LA17SOTR |
K6R1004V1A-JC20 | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | KM64V1003AT-12 vs K6R1004V1A-JC20 |
CY7C1002-20VC | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | KM64V1003AT-12 vs CY7C1002-20VC |
MT5C256K4A1DJ-20LIT | Standard SRAM, 256KX4, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | KM64V1003AT-12 vs MT5C256K4A1DJ-20LIT |
PDM41038S20TSOI | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | KM64V1003AT-12 vs PDM41038S20TSOI |
MT5C1005EC-35/IT | Standard SRAM, 256KX4, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | KM64V1003AT-12 vs MT5C1005EC-35/IT |