Memory
K6R1004V1A-JC20
Samsung Semiconductor
Description: Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of K6R1004V1A-JC20 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K6R1004V1A-JC20 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6R1004V1A-JC20 by Samsung Semiconductor

K6R1004V1A-JC20
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-PDSO-J32
Length
20.96 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K6R1004V1A-JC20
    Samsung Semiconductor
    Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for K6R1004V1A-JC20

This table gives cross-reference parts and alternative options found for K6R1004V1A-JC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R1004V1A-JC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6R1004V1C-JC20 Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K6R1004V1A-JC20 vs K6R1004V1C-JC20
IDT71V128S20Y Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Integrated Device Technology Inc K6R1004V1A-JC20 vs IDT71V128S20Y
Part Number Description Manufacturer Compare
71128S15Y SOJ-32, Tube Integrated Device Technology Inc K6R1004V1A-JC20 vs 71128S15Y
101514S10Y SOJ-32, Tube Integrated Device Technology Inc K6R1004V1A-JC20 vs 101514S10Y
CY7C102-25VC Standard SRAM, 256KX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor K6R1004V1A-JC20 vs CY7C102-25VC
PDM31038SA12TTR Standard SRAM, 256KX4, 12ns, CMOS, PDSO32 Paradigm Technology Inc K6R1004V1A-JC20 vs PDM31038SA12TTR
MT5C1005ECW-55L/IT Standard SRAM, 256KX4, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components K6R1004V1A-JC20 vs MT5C1005ECW-55L/IT
CY7C1001-25VC Standard SRAM, 256KX4, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Cypress Semiconductor K6R1004V1A-JC20 vs CY7C1001-25VC
CY7C102AL-15VC Standard SRAM, 256KX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor K6R1004V1A-JC20 vs CY7C102AL-15VC
MM4J-65604L-30CB Standard SRAM, 256KX4, 30ns, CMOS, CQCC32, LCC-32 Matra MHS K6R1004V1A-JC20 vs MM4J-65604L-30CB
PDM41038LA20TSOITR Standard SRAM, 256KX4, 20ns, CMOS, PDSO32 Paradigm Technology Inc K6R1004V1A-JC20 vs PDM41038LA20TSOITR
MSM4256JLMB-45 Standard SRAM, 256KX4, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc K6R1004V1A-JC20 vs MSM4256JLMB-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6R1004V1A-JC20 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6R1004V1A-JC20 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K6R1004V1A-JC20 would you like to use for your alert(s)?
  • Please alert me when K6R1004V1A-JC20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6R1004V1A-JC20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6R1004V1A-JC20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6R1004V1A-JC20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6R1004V1A-JC20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6R1004V1A-JC20 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: