Memory
PDM31532SA12SO
Description: Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44

Overview of PDM31532SA12SO by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PDM31532SA12SO by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM31532SA12SO by IXYS Corporation

PDM31532SA12SO
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J44
Length
28.56 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ44,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. PDM31532SA12SO
    IXYS Corporation
    Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
    VS

Alternate Parts for PDM31532SA12SO

This table gives cross-reference parts and alternative options found for PDM31532SA12SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31532SA12SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1021CV33-12VCT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Rochester Electronics LLC PDM31532SA12SO vs CY7C1021CV33-12VCT
CY7C1021CV33-12VE Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor PDM31532SA12SO vs CY7C1021CV33-12VE
K6R1016V1B-JI12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, SOJ-44 Samsung Semiconductor PDM31532SA12SO vs K6R1016V1B-JI12
71V016SA12YI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc PDM31532SA12SO vs 71V016SA12YI
AS7C31026B-12JINTR Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 Alliance Memory Inc PDM31532SA12SO vs AS7C31026B-12JINTR
CY7C1021BV33L-12VC Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor PDM31532SA12SO vs CY7C1021BV33L-12VC
PDM31532LA12SOI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation PDM31532SA12SO vs PDM31532LA12SOI
AS7C31026A-12JC Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Alliance Semiconductor Corporation PDM31532SA12SO vs AS7C31026A-12JC
IS61LV6416-12K Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, MS-027, SOJ-44 Integrated Silicon Solution Inc PDM31532SA12SO vs IS61LV6416-12K
MCM6323YJ12 64KX16 STANDARD SRAM, 12ns, PDSO44, 0.400 INCH, SOJ-44 Motorola Mobility LLC PDM31532SA12SO vs MCM6323YJ12
Part Number Description Manufacturer Compare
71V016SA12Y8 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc PDM31532SA12SO vs 71V016SA12Y8
AS7C31026B-12TIN Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Semiconductor Corporation PDM31532SA12SO vs AS7C31026B-12TIN
CY7C1021CV33-12VXC Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor PDM31532SA12SO vs CY7C1021CV33-12VXC
CY7C1021CV33-12VXI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor PDM31532SA12SO vs CY7C1021CV33-12VXI
CY7C1021CV33-12VI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor PDM31532SA12SO vs CY7C1021CV33-12VI
GS71116AGP-12IT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 GSI Technology PDM31532SA12SO vs GS71116AGP-12IT
PDM31532SA12SOA Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation PDM31532SA12SO vs PDM31532SA12SOA
IS61LV6416-12KL Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, LEAD FREE, 0.400 INCH, PLASTIC, MS-027, SOJ-44 Integrated Silicon Solution Inc PDM31532SA12SO vs IS61LV6416-12KL
IDT71V016S12YI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SO-44 Integrated Device Technology Inc PDM31532SA12SO vs IDT71V016S12YI
CY7C1021BV33-12VI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor PDM31532SA12SO vs CY7C1021BV33-12VI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM31532SA12SO by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM31532SA12SO by IXYS Corporation

  • Please alert me when PDM31532SA12SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM31532SA12SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM31532SA12SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM31532SA12SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM31532SA12SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM31532SA12SO by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: