Part Details for MCM6323YJ12 by Motorola Mobility LLC
Overview of MCM6323YJ12 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM6323YJ12
MCM6323YJ12 CAD Models
MCM6323YJ12 Part Data Attributes:
|
MCM6323YJ12
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6323YJ12
Motorola Mobility LLC
64KX16 STANDARD SRAM, 12ns, PDSO44, 0.400 INCH, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ44,.44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.58 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6323YJ12
This table gives cross-reference parts and alternative options found for MCM6323YJ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6323YJ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021CV33-12VXI | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Rochester Electronics LLC | MCM6323YJ12 vs CY7C1021CV33-12VXI |
CY7C1021CV33-12VXCT | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | MCM6323YJ12 vs CY7C1021CV33-12VXCT |
CY7C1021CV33-12VC | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Rochester Electronics LLC | MCM6323YJ12 vs CY7C1021CV33-12VC |
KM616V1002AJI-12 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, SOJ-44 | Samsung Semiconductor | MCM6323YJ12 vs KM616V1002AJI-12 |
PDM31532LA12SOA | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | MCM6323YJ12 vs PDM31532LA12SOA |
IDT71V016SA12YI8 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | MCM6323YJ12 vs IDT71V016SA12YI8 |
IDT71V016SA12YI | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | MCM6323YJ12 vs IDT71V016SA12YI |
AS7C31026C-12JIN | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | MCM6323YJ12 vs AS7C31026C-12JIN |
CY7C1021CV33-12VCT | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Rochester Electronics LLC | MCM6323YJ12 vs CY7C1021CV33-12VCT |
CY7C1021V33-12VCT | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Rochester Electronics LLC | MCM6323YJ12 vs CY7C1021V33-12VCT |