Memory
K6R1016V1B-JI12
Samsung Semiconductor
Description: Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, SOJ-44

Overview of K6R1016V1B-JI12 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
X28C512JI-12 Rochester Electronics LLC EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
X28HC256JI-12 Renesas Electronics Corporation 256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube

CAD Models for K6R1016V1B-JI12 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6R1016V1B-JI12 by Samsung Semiconductor

K6R1016V1B-JI12
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
PLASTIC, SOJ-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J44
JESD-609 Code
e0
Length
28.58 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ44,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.19 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K6R1016V1B-JI12
    Samsung Semiconductor
    Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, SOJ-44
    VS

Alternate Parts for K6R1016V1B-JI12

This table gives cross-reference parts and alternative options found for K6R1016V1B-JI12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R1016V1B-JI12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1021CV33-12VXI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Rochester Electronics LLC K6R1016V1B-JI12 vs CY7C1021CV33-12VXI
PDM31532LA12SOATR Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation K6R1016V1B-JI12 vs PDM31532LA12SOATR
CY7C1021V33-12VI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor K6R1016V1B-JI12 vs CY7C1021V33-12VI
AS7C31026B-12JI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Alliance Semiconductor Corporation K6R1016V1B-JI12 vs AS7C31026B-12JI
CY7C1021CV33-12VXCT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor K6R1016V1B-JI12 vs CY7C1021CV33-12VXCT
AS7C31026B-12JCNTR Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 Alliance Memory Inc K6R1016V1B-JI12 vs AS7C31026B-12JCNTR
PDM31532LA12SOITY Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation K6R1016V1B-JI12 vs PDM31532LA12SOITY
PDM31532LA12SOITR Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation K6R1016V1B-JI12 vs PDM31532LA12SOITR
IDT71V016SA12Y8 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc K6R1016V1B-JI12 vs IDT71V016SA12Y8
PDM31532SA12SO Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation K6R1016V1B-JI12 vs PDM31532SA12SO
Part Number Description Manufacturer Compare
CY7C1021V33L-12VCT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor K6R1016V1B-JI12 vs CY7C1021V33L-12VCT
KM616V1002CJI-12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, SOJ-44 Samsung Semiconductor K6R1016V1B-JI12 vs KM616V1002CJI-12
KM616V1002AJ-12T Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor K6R1016V1B-JI12 vs KM616V1002AJ-12T
71V016SA12Y Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc K6R1016V1B-JI12 vs 71V016SA12Y
GS71116AGP-12IT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 GSI Technology K6R1016V1B-JI12 vs GS71116AGP-12IT
PDM31532SA12SOATR Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation K6R1016V1B-JI12 vs PDM31532SA12SOATR
KM616V1002AJ-12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, SOJ-44 Samsung Semiconductor K6R1016V1B-JI12 vs KM616V1002AJ-12
CY7C1021CV33-12VIT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor K6R1016V1B-JI12 vs CY7C1021CV33-12VIT
71V016SA12YI8 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc K6R1016V1B-JI12 vs 71V016SA12YI8
K6R1016V1B-TI12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6R1016V1B-JI12 vs K6R1016V1B-TI12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6R1016V1B-JI12 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6R1016V1B-JI12 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K6R1016V1B-JI12 would you like to use for your alert(s)?
  • Please alert me when K6R1016V1B-JI12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6R1016V1B-JI12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6R1016V1B-JI12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6R1016V1B-JI12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6R1016V1B-JI12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6R1016V1B-JI12 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: