Part Details for AS7C31026A-12JC by Alliance Semiconductor Corporation
Overview of AS7C31026A-12JC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AS7C31026A-12JC
AS7C31026A-12JC CAD Models
AS7C31026A-12JC Part Data Attributes:
|
AS7C31026A-12JC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C31026A-12JC
Alliance Semiconductor Corporation
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.58 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C31026A-12JC
This table gives cross-reference parts and alternative options found for AS7C31026A-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31026A-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021CV33-12VXI | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Rochester Electronics LLC | AS7C31026A-12JC vs CY7C1021CV33-12VXI |
CY7C1021CV33-12VXCT | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | AS7C31026A-12JC vs CY7C1021CV33-12VXCT |
CY7C1021CV33-12VC | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Rochester Electronics LLC | AS7C31026A-12JC vs CY7C1021CV33-12VC |
KM616V1002AJI-12 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, SOJ-44 | Samsung Semiconductor | AS7C31026A-12JC vs KM616V1002AJI-12 |
PDM31532LA12SOA | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | AS7C31026A-12JC vs PDM31532LA12SOA |
IDT71V016SA12YI8 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AS7C31026A-12JC vs IDT71V016SA12YI8 |
IDT71V016SA12YI | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AS7C31026A-12JC vs IDT71V016SA12YI |
AS7C31026C-12JIN | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | AS7C31026A-12JC vs AS7C31026C-12JIN |
CY7C1021CV33-12VCT | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Rochester Electronics LLC | AS7C31026A-12JC vs CY7C1021CV33-12VCT |
CY7C1021V33-12VCT | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Rochester Electronics LLC | AS7C31026A-12JC vs CY7C1021V33-12VCT |