PCF8575CTS/F1,118
vs
PCF8575CTS/1,112
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP2
|
SSOP2
|
Package Description |
SSOP,
|
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
SOT340-1
|
SOT340-1
|
Reach Compliance Code |
unknown
|
compliant
|
Clock Frequency-Max |
0.4 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
e4
|
Length |
8.2 mm
|
8.2 mm
|
Number of I/O Lines |
16
|
16
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
NXP
|
Moisture Sensitivity Level |
|
1
|
Number of Bits |
|
16
|
Package Equivalence Code |
|
SSOP24,.3
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PCF8575CTS/F1,118 with alternatives
-
PCF8575CTS/F1,118 vs PCF8575CDB
-
PCF8575CTS/F1,118 vs PCF8575CDBG4
-
PCF8575CTS/F1,118 vs PCF8575CDBR
-
PCF8575CTS/F1,118 vs PCF8575CTS
-
PCF8575CTS/F1,118 vs PCF8575CTS/F1,112
-
PCF8575CTS/F1,118 vs PCF8575CTSDB-T
-
PCF8575CTS/F1,118 vs PCF8575CDBRE4
-
PCF8575CTS/F1,118 vs PCF8575CDBE4
-
PCF8575CTS/F1,118 vs MCP23016-I/SS
Compare PCF8575CTS/1,112 with alternatives
-
PCF8575CTS/1,112 vs PCF8575CDB
-
PCF8575CTS/1,112 vs PCF8575CDBG4
-
PCF8575CTS/1,112 vs PCF8575CDBR
-
PCF8575CTS/1,112 vs PCF8575CTS
-
PCF8575CTS/1,112 vs PCF8575CTS/F1,112
-
PCF8575CTS/1,112 vs PCF8575CTSDB-T
-
PCF8575CTS/1,112 vs PCF8575CDBRE4
-
PCF8575CTS/1,112 vs PCF8575CDBE4
-
PCF8575CTS/1,112 vs MCP23016-I/SS