Part Details for PCA9517ADP/DG by NXP Semiconductors
Overview of PCA9517ADP/DG by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PCA9517ADP/DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO8 | 18 |
|
$1.1250 / $2.2500 | Buy Now |
Part Details for PCA9517ADP/DG
PCA9517ADP/DG CAD Models
PCA9517ADP/DG Part Data Attributes
|
PCA9517ADP/DG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9517ADP/DG
NXP Semiconductors
IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES WITH 2.7 V TO 5.5 V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for PCA9517ADP/DG
This table gives cross-reference parts and alternative options found for PCA9517ADP/DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9517ADP/DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935285764118 | Interface Circuit | NXP Semiconductors | PCA9517ADP/DG vs 935285764118 |
TCA9517DGKRQ1 | Automotive 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 125 | Texas Instruments | PCA9517ADP/DG vs TCA9517DGKRQ1 |
PCA9517ADP | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | PCA9517ADP/DG vs PCA9517ADP |
TCA9517DGKR | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 85 | Texas Instruments | PCA9517ADP/DG vs TCA9517DGKR |
PCA9517ADP/DG,118 | PCA9517A - Level translating I²C-bus repeater TSSOP 8-Pin | NXP Semiconductors | PCA9517ADP/DG vs PCA9517ADP/DG,118 |