Part Details for PBY321611T-601Y-N by Pulse Electronics Corporation
Overview of PBY321611T-601Y-N by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBY321611T-601Y-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.0176 / $0.0301 | Buy Now |
Part Details for PBY321611T-601Y-N
PBY321611T-601Y-N CAD Models
PBY321611T-601Y-N Part Data Attributes:
|
PBY321611T-601Y-N
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PBY321611T-601Y-N
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), LEAD FREE, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for PBY321611T-601Y-N
This table gives cross-reference parts and alternative options found for PBY321611T-601Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBY321611T-601Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABPY00321611601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Pulse Electronics Corporation | PBY321611T-601Y-N vs ABPY00321611601Y00 |
ABPY00321611601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | PBY321611T-601Y-N vs ABPY00321611601Y00 |
BBPY00321611601Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | PBY321611T-601Y-N vs BBPY00321611601Y00 |
CB04YTYH401 | Ferrite Bead | Viking Tech Corp | PBY321611T-601Y-N vs CB04YTYH401 |
HCB3216KF-601T20 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | TA-I Technology Co Ltd | PBY321611T-601Y-N vs HCB3216KF-601T20 |
CB04YTYH501 | Ferrite Bead | Viking Tech Corp | PBY321611T-601Y-N vs CB04YTYH501 |
BBPY00321611601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | PBY321611T-601Y-N vs BBPY00321611601Y00 |
HCB20-601 | Ferrite Chip, 1 Function(s), 1.8A | Allied Components International | PBY321611T-601Y-N vs HCB20-601 |