Part Details for MFBM1V2012-601-R by Eaton Corporation
Overview of MFBM1V2012-601-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MFBM1V2012-601-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBM1V2012-601-R
|
Avnet Americas | Ferrite Chip Bead 600Ohm 2A 0.1Ohm Multi-Layer 2-Pin 0805 T/R - Tape and Reel (Alt: MFBM1V2012-601-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0148 | Buy Now |
DISTI #
704-MFBM1V2012-601-R
|
Mouser Electronics | Ferrite Beads 600 OHM 2A RoHS: Compliant | 17569 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0139 | Buy Now |
DISTI #
MFBM1V2012-601-R
|
TTI | Ferrite Beads 600 OHM 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0148 / $0.0187 | Buy Now |
DISTI #
MFBM1V2012-601-R
|
Avnet Americas | Ferrite Chip Bead 600Ohm 2A 0.1Ohm Multi-Layer 2-Pin 0805 T/R - Tape and Reel (Alt: MFBM1V2012-601-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0148 | Buy Now |
DISTI #
MFBM1V2012-601R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0100 | Buy Now |
DISTI #
MFBM1V2012-601-R
|
Avnet Asia | Ferrite Chip Bead 600Ohm 2A 0.1Ohm Multi-Layer 2-Pin 0805 T/R (Alt: MFBM1V2012-601-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0130 / $0.0173 | Buy Now |
DISTI #
4057801
|
Farnell | FERRITE BEAD, 0805, 2A, 0.1OHM RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0187 / $0.0387 | Buy Now |
Part Details for MFBM1V2012-601-R
MFBM1V2012-601-R CAD Models
MFBM1V2012-601-R Part Data Attributes:
|
MFBM1V2012-601-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFBM1V2012-601-R
Eaton Corporation
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 2 A | |
Width | 1.2 mm |
Alternate Parts for MFBM1V2012-601-R
This table gives cross-reference parts and alternative options found for MFBM1V2012-601-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFBM1V2012-601-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBW1V2012-121-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | MFBM1V2012-601-R vs MFBW1V2012-121-R |
CBM201209Y501B | Data Line Filter, 2A, | Fenghua (HK) Electronics Ltd | MFBM1V2012-601-R vs CBM201209Y501B |
BBPY00201209601Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | MFBM1V2012-601-R vs BBPY00201209601Y00 |
BBPY00201209601Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | MFBM1V2012-601-R vs BBPY00201209601Y00 |
BBPY00201209471Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MFBM1V2012-601-R vs BBPY00201209471Y00 |