Part Details for HCB3216KF-601T20 by TA-I Technology Co Ltd
Overview of HCB3216KF-601T20 by TA-I Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HCB3216KF-601T20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 9512 |
|
RFQ |
Part Details for HCB3216KF-601T20
HCB3216KF-601T20 CAD Models
HCB3216KF-601T20 Part Data Attributes:
|
HCB3216KF-601T20
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HCB3216KF-601T20
TA-I Technology Co Ltd
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR | |
Rated Current | 2 A | |
Width | 1.6 mm |
Alternate Parts for HCB3216KF-601T20
This table gives cross-reference parts and alternative options found for HCB3216KF-601T20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCB3216KF-601T20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABPY00321611601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Pulse Electronics Corporation | HCB3216KF-601T20 vs ABPY00321611601Y00 |
ABPY00321611601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | HCB3216KF-601T20 vs ABPY00321611601Y00 |
BBPY00321611601Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | HCB3216KF-601T20 vs BBPY00321611601Y00 |
CB04YTYH401 | Ferrite Bead | Viking Tech Corp | HCB3216KF-601T20 vs CB04YTYH401 |
CB04YTYH501 | Ferrite Bead | Viking Tech Corp | HCB3216KF-601T20 vs CB04YTYH501 |
BBPY00321611601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | HCB3216KF-601T20 vs BBPY00321611601Y00 |
HCB20-601 | Ferrite Chip, 1 Function(s), 1.8A | Allied Components International | HCB3216KF-601T20 vs HCB20-601 |