Part Details for CB08YTYH851 by Viking Tech Corp
Overview of CB08YTYH851 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB08YTYH851
CB08YTYH851 CAD Models
CB08YTYH851 Part Data Attributes:
|
CB08YTYH851
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB08YTYH851
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.6 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 850 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Width | 1.6 mm |
Alternate Parts for CB08YTYH851
This table gives cross-reference parts and alternative options found for CB08YTYH851. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB08YTYH851, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBY451616T-151Y-N | Ferrite Chip, 1 Function(s), 2A, LEAD FREE, SMD, 2 PIN | YAGEO Corporation | CB08YTYH851 vs PBY451616T-151Y-N |
CB08YTYH191 | Ferrite Bead | Viking Tech Corp | CB08YTYH851 vs CB08YTYH191 |
CB08YTYH601 | Ferrite Bead | Viking Tech Corp | CB08YTYH851 vs CB08YTYH601 |
CB08YTYH101 | Ferrite Bead | Viking Tech Corp | CB08YTYH851 vs CB08YTYH101 |
CB08YTYH151 | Ferrite Bead | Viking Tech Corp | CB08YTYH851 vs CB08YTYH151 |