Part Details for PBY201209B-500Y-N by YAGEO Corporation
Overview of PBY201209B-500Y-N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084089-Z0500YYLF | Amphenol Communications Solutions | Power USB, Input Output Connector,Single ended USB+Power 24V / Black Cable/5.0 m. | |
10152943-Z0500YWLF | Amphenol Communications Solutions | USB Cable Round Type A - Type C | |
10152943-Z0500YBLF | Amphenol Communications Solutions | USB Cable Type A Male - Type C Male 0.5M BLACK |
Part Details for PBY201209B-500Y-N
PBY201209B-500Y-N CAD Models
PBY201209B-500Y-N Part Data Attributes
|
PBY201209B-500Y-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PBY201209B-500Y-N
YAGEO Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Packing Method | BULK | |
Rated Current | 3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for PBY201209B-500Y-N
This table gives cross-reference parts and alternative options found for PBY201209B-500Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBY201209B-500Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMLB-201209-0060P-N8 | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | MagLayers Scientific-Technics Co Ltd | PBY201209B-500Y-N vs GMLB-201209-0060P-N8 |
BBPY00201209500Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | PBY201209B-500Y-N vs BBPY00201209500Y00 |
CB05YTYH500 | Ferrite Bead | Viking Tech Corp | PBY201209B-500Y-N vs CB05YTYH500 |
BBPY00201209500Y00 | Ferrite Chip, | Chilisin Electronics Corp | PBY201209B-500Y-N vs BBPY00201209500Y00 |
BBPY00201209500Y00 | Ferrite Chip, 2 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | PBY201209B-500Y-N vs BBPY00201209500Y00 |
782853680 | Ferrite Bead, | Wurth Elektronik | PBY201209B-500Y-N vs 782853680 |
74279206 | Ferrite Chip, 1 Function(s), 3A, | Wurth Elektronik | PBY201209B-500Y-N vs 74279206 |
742792011 | WE-CBF SMD EMI Suppression Ferrite Bead | Wurth Elektronik | PBY201209B-500Y-N vs 742792011 |
PBY201209T-500Y-N | Ferrite Chip, 1 Function(s), 3A, LEAD FREE, SMD, 2 PIN | YAGEO Corporation | PBY201209B-500Y-N vs PBY201209T-500Y-N |
PBY201209T-500Y-S | Ferrite Chip, 1 Function(s), 3A | YAGEO Corporation | PBY201209B-500Y-N vs PBY201209T-500Y-S |