Part Details for CB10YTYH900 by Viking Tech Corp
Overview of CB10YTYH900 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB10YTYH900
CB10YTYH900 CAD Models
CB10YTYH900 Part Data Attributes
|
CB10YTYH900
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB10YTYH900
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Width | 2.5 mm |
Alternate Parts for CB10YTYH900
This table gives cross-reference parts and alternative options found for CB10YTYH900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB10YTYH900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB2012PK500E | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | CB10YTYH900 vs CB2012PK500E |
CB04YTYH750 | Ferrite Bead | Viking Tech Corp | CB10YTYH900 vs CB04YTYH750 |
BBPY00201209500Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | CB10YTYH900 vs BBPY00201209500Y00 |
PBY201209T-500Y-N | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | CB10YTYH900 vs PBY201209T-500Y-N |
CB05YTYH500 | Ferrite Bead | Viking Tech Corp | CB10YTYH900 vs CB05YTYH500 |
BBUP00160805121Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | CB10YTYH900 vs BBUP00160805121Y00 |
CB05YTYH420 | Ferrite Bead | Viking Tech Corp | CB10YTYH900 vs CB05YTYH420 |
BBPY00201209500Y00 | Ferrite Chip, 2 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | CB10YTYH900 vs BBPY00201209500Y00 |
CB2012PK500T | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | CB10YTYH900 vs CB2012PK500T |