There are no models available for this part yet.
Overview of CB05YTYH420 by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CB05YTYH420 by Viking Tech Corp
Part Data Attributes for CB05YTYH420 by Viking Tech Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.025 Ω
|
Filter Type
|
FERRITE BEAD
|
Height
|
0.9 mm
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
42 OHM Ω
|
Packing Method
|
TR, 7 INCH
|
Rated Current
|
3 A
|
Width
|
1.25 mm
|
Alternate Parts for CB05YTYH420
This table gives cross-reference parts and alternative options found for CB05YTYH420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB05YTYH420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMLB-201209-0060P-N8 | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | MagLayers Scientific-Technics Co Ltd | CB05YTYH420 vs GMLB-201209-0060P-N8 |
BBPY00201209500Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | CB05YTYH420 vs BBPY00201209500Y00 |
CB05YTYH500 | Ferrite Bead | Viking Tech Corp | CB05YTYH420 vs CB05YTYH500 |
BBPY00201209500Y00 | Ferrite Chip, | Chilisin Electronics Corp | CB05YTYH420 vs BBPY00201209500Y00 |
BBPY00201209500Y00 | Ferrite Chip, 2 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | CB05YTYH420 vs BBPY00201209500Y00 |
782853680 | Ferrite Bead, | Wurth Elektronik | CB05YTYH420 vs 782853680 |
74279206 | Ferrite Chip, 1 Function(s), 3A, | Wurth Elektronik | CB05YTYH420 vs 74279206 |
PBY201209B-500Y-N | Passive Filter, | YAGEO Corporation | CB05YTYH420 vs PBY201209B-500Y-N |
742792011 | WE-CBF SMD EMI Suppression Ferrite Bead | Wurth Elektronik | CB05YTYH420 vs 742792011 |
PBY201209T-500Y-N | Ferrite Chip, 1 Function(s), 3A, LEAD FREE, SMD, 2 PIN | YAGEO Corporation | CB05YTYH420 vs PBY201209T-500Y-N |