PBY201209B-500Y-N vs 782853680 feature comparison

PBY201209B-500Y-N YAGEO Corporation

Buy Now Datasheet

782853680 Wurth Elektronik

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Packing Method BULK TR, EMBOSSED, 7 INCH
Rated Current 3 A 3 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.2 mm
Base Number Matches 1 1
Approvals IEC
DC Resistance-Max 0.025 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 68 OHM Ω
Screening Level AEC-Q200

Compare PBY201209B-500Y-N with alternatives

Compare 782853680 with alternatives