Part Details for P5C164350CWMB by Pyramid Semiconductor Corporation
Overview of P5C164350CWMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P5C164350CWMB
P5C164350CWMB CAD Models
P5C164350CWMB Part Data Attributes
|
P5C164350CWMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P5C164350CWMB
Pyramid Semiconductor Corporation
EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 350 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.8928 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for P5C164350CWMB
This table gives cross-reference parts and alternative options found for P5C164350CWMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5C164350CWMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2864AE-350DCB | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | P5C164350CWMB vs AM2864AE-350DCB |
AM2864A-355DC | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | P5C164350CWMB vs AM2864A-355DC |
AM2864BE-350DCB | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | P5C164350CWMB vs AM2864BE-350DCB |
DM2864H-350/B | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28 | LSI Corporation | P5C164350CWMB vs DM2864H-350/B |
AM2864AE-355DE | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | P5C164350CWMB vs AM2864AE-355DE |
AT28C64X-35DM/883 | EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | P5C164350CWMB vs AT28C64X-35DM/883 |
AM2864A-35DE | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | P5C164350CWMB vs AM2864A-35DE |
AM2864AE-355DC | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | P5C164350CWMB vs AM2864AE-355DC |
XLE2864A-350C | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, | Exel Microelectronics Inc | P5C164350CWMB vs XLE2864A-350C |
PYA28C64E-35CWM | EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | P5C164350CWMB vs PYA28C64E-35CWM |