Part Details for AM9864-35PC by AMD
Overview of AM9864-35PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Part Details for AM9864-35PC
AM9864-35PC CAD Models
AM9864-35PC Part Data Attributes
|
AM9864-35PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9864-35PC
AMD
EEPROM, 8KX8, 350ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 350 ns | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.084 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.07 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm |
Alternate Parts for AM9864-35PC
This table gives cross-reference parts and alternative options found for AM9864-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9864-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2864AE-350DCB | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | AM9864-35PC vs AM2864AE-350DCB |
AM2864BE-350DC | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | AM9864-35PC vs AM2864BE-350DC |
PQ52B33-350 | EEPROM, 8KX8, 350ns, Parallel, MOS, PDIP28 | LSI Corporation | AM9864-35PC vs PQ52B33-350 |
AM2864BE-355DEB | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | AM9864-35PC vs AM2864BE-355DEB |
XLS2865A-350P | EEPROM, 8KX8, 350ns, Parallel, NMOS, PDIP28, | Exel Microelectronics Inc | AM9864-35PC vs XLS2865A-350P |
X2864AD-35 | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | AM9864-35PC vs X2864AD-35 |
AM2864B-355DCB | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | AM9864-35PC vs AM2864B-355DCB |
PQ28C64-350 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDIP28 | LSI Corporation | AM9864-35PC vs PQ28C64-350 |
AM2864BE-350DE | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | AM9864-35PC vs AM2864BE-350DE |
AM2864BE-355DIB | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | AM9864-35PC vs AM2864BE-355DIB |