Part Details for P4C187L-15LMB by Pyramid Semiconductor Corporation
Overview of P4C187L-15LMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C187L-15LMB
P4C187L-15LMB CAD Models
P4C187L-15LMB Part Data Attributes
|
P4C187L-15LMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C187L-15LMB
Pyramid Semiconductor Corporation
Standard SRAM, 64KX1, 15ns, CMOS, 0.290 X 0.490 INCH, LCC-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | 0.290 X 0.490 INCH, LCC-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-XQCC-N22 | |
Length | 12.446 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.366 mm |
Alternate Parts for P4C187L-15LMB
This table gives cross-reference parts and alternative options found for P4C187L-15LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C187L-15LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C187L-15LI | Standard SRAM, 64KX1, 15ns, CMOS, 0.290 X 0.490 INCH, LCC-18 | Pyramid Semiconductor Corporation | P4C187L-15LMB vs P4C187L-15LI |
5962-8969606ZX | Standard SRAM, 64KX1, 15ns, CMOS, 0.496 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-22 | Pyramid Semiconductor Corporation | P4C187L-15LMB vs 5962-8969606ZX |
P4C187L-15LC | Standard SRAM, 64KX1, 15ns, CMOS, 0.290 X 0.490 INCH, LCC-18 | Pyramid Semiconductor Corporation | P4C187L-15LMB vs P4C187L-15LC |
FT6187L-15LM | Standard SRAM, 64KX1, 15ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Force Technologies Ltd | P4C187L-15LMB vs FT6187L-15LM |
5962-8969606ZC | Standard SRAM, 64KX1, 15ns, CMOS, 0.496 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-22 | Pyramid Semiconductor Corporation | P4C187L-15LMB vs 5962-8969606ZC |
5962-8969606ZA | SRAM, 64KX1, 15ns, CMOS, CQCC22, LCC-22 | Pyramid Semiconductor Corporation | P4C187L-15LMB vs 5962-8969606ZA |