HM1-65687AB-6:D
Matra MHS
Description: Standard SRAM, 64KX1, CMOS, CDIP22,

Overview of HM1-65687AB-6:D by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
HM1-6516B/B Rochester Electronics LLC HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS
HM1-6504/B Rochester Electronics LLC HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.

CAD Models for HM1-65687AB-6:D by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1-65687AB-6:D by Matra MHS

HM1-65687AB-6:D
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
JESD-30 Code
R-GDIP-T22
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
22
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Organization
64KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. HM1-65687AB-6:D
    Matra MHS
    Standard SRAM, 64KX1, CMOS, CDIP22,
    VS

Alternate Parts for HM1-65687AB-6:D

This table gives cross-reference parts and alternative options found for HM1-65687AB-6:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65687AB-6:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT101490S15D Standard SRAM, 64KX1, 15ns, CDIP22 Integrated Device Technology Inc HM1-65687AB-6:D vs IDT101490S15D
5962-8601504XC Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components HM1-65687AB-6:D vs 5962-8601504XC
HM4-65687A/883:D Standard SRAM, 64KX1, 55ns, CMOS, CQCC22 Matra MHS HM1-65687AB-6:D vs HM4-65687A/883:D
CY7C187A-45DC Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Cypress Semiconductor HM1-65687AB-6:D vs CY7C187A-45DC
HM1-65787E-5 Standard SRAM, 64KX1, 15ns, CMOS, CDIP22, Matra MHS HM1-65687AB-6:D vs HM1-65787E-5
IDT7187L45L22B Standard SRAM, 64KX1, 45ns, CMOS, CQCC22, LCC-22 Integrated Device Technology Inc HM1-65687AB-6:D vs IDT7187L45L22B
MT5C6401C-35L/883C Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, DIP-22 Micross Components HM1-65687AB-6:D vs MT5C6401C-35L/883C
HM6287HP-35 Cache SRAM, 64KX1, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Hitachi Ltd HM1-65687AB-6:D vs HM6287HP-35
HM1-65787NDB:D Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, Matra MHS HM1-65687AB-6:D vs HM1-65787NDB:D
IDT7187L85L28BG8 Standard SRAM, 64KX1, 85ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc HM1-65687AB-6:D vs IDT7187L85L28BG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1-65687AB-6:D by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1-65687AB-6:D by Matra MHS

  • Please alert me when HM1-65687AB-6:D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1-65687AB-6:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1-65687AB-6:D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1-65687AB-6:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1-65687AB-6:D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1-65687AB-6:D by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: