Part Details for FT6187L-15LM by Force Technologies Ltd
Overview of FT6187L-15LM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for FT6187L-15LM
FT6187L-15LM CAD Models
FT6187L-15LM Part Data Attributes
|
FT6187L-15LM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6187L-15LM
Force Technologies Ltd
Standard SRAM, 64KX1, 15ns, CMOS, 0.290 X 0.490 INCH, LCC-22
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-XQCC-N22 | |
Length | 12.446 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.366 mm |
Alternate Parts for FT6187L-15LM
This table gives cross-reference parts and alternative options found for FT6187L-15LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6187L-15LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6187L-15LMB | Standard SRAM, 64KX1, 15ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Force Technologies Ltd | FT6187L-15LM vs FT6187L-15LMB |
P4C187L-15LM | Standard SRAM, 64KX1, 15ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Pyramid Semiconductor Corporation | FT6187L-15LM vs P4C187L-15LM |
P4C187L-15LI | Standard SRAM, 64KX1, 15ns, CMOS, 0.290 X 0.490 INCH, LCC-18 | Pyramid Semiconductor Corporation | FT6187L-15LM vs P4C187L-15LI |
P4C187L-15LC | Standard SRAM, 64KX1, 15ns, CMOS, 0.290 X 0.490 INCH, LCC-18 | Pyramid Semiconductor Corporation | FT6187L-15LM vs P4C187L-15LC |
5962-8969606ZA | SRAM, 64KX1, 15ns, CMOS, CQCC22, LCC-22 | Pyramid Semiconductor Corporation | FT6187L-15LM vs 5962-8969606ZA |