Part Details for 5962-8969606ZC by Pyramid Semiconductor Corporation
Overview of 5962-8969606ZC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8969606ZC
5962-8969606ZC CAD Models
5962-8969606ZC Part Data Attributes
|
5962-8969606ZC
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-8969606ZC
Pyramid Semiconductor Corporation
Standard SRAM, 64KX1, 15ns, CMOS, 0.496 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-XQCC-N22 | |
JESD-609 Code | e0 | |
Length | 12.24 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.43 mm |
Alternate Parts for 5962-8969606ZC
This table gives cross-reference parts and alternative options found for 5962-8969606ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8969606ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C187L-15LC | Standard SRAM, 64KX1, 15ns, CMOS, 0.290 X 0.490 INCH, LCC-18 | Pyramid Semiconductor Corporation | 5962-8969606ZC vs P4C187L-15LC |
P4C187L-15LI | Standard SRAM, 64KX1, 15ns, CMOS, 0.290 X 0.490 INCH, LCC-18 | Pyramid Semiconductor Corporation | 5962-8969606ZC vs P4C187L-15LI |
5962-8969606ZX | Standard SRAM, 64KX1, 15ns, CMOS, 0.496 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-22 | Pyramid Semiconductor Corporation | 5962-8969606ZC vs 5962-8969606ZX |
FT6187L-15LM | Standard SRAM, 64KX1, 15ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Force Technologies Ltd | 5962-8969606ZC vs FT6187L-15LM |
P4C187L-15LMB | Standard SRAM, 64KX1, 15ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Pyramid Semiconductor Corporation | 5962-8969606ZC vs P4C187L-15LMB |
P4C187L-15LM | Standard SRAM, 64KX1, 15ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Pyramid Semiconductor Corporation | 5962-8969606ZC vs P4C187L-15LM |
FT6187L-15LMB | Standard SRAM, 64KX1, 15ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Force Technologies Ltd | 5962-8969606ZC vs FT6187L-15LMB |