Memory
P4C1256-55FMB
Pyramid Semiconductor Corporation
Description: Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28

Overview of P4C1256-55FMB by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P4C1256-55FMB by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C1256-55FMB by Pyramid Semiconductor Corporation

P4C1256-55FMB
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
CERAMIC, FP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
Additional Feature
LG-MAX
JESD-30 Code
R-CDFP-F28
JESD-609 Code
e0
Length
18.542 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.286 mm
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
9.017 mm
Want to compare parts?
  1. P4C1256-55FMB
    Pyramid Semiconductor Corporation
    Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28
    VS

Alternate Parts for P4C1256-55FMB

This table gives cross-reference parts and alternative options found for P4C1256-55FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1256-55FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8866203TX Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc P4C1256-55FMB vs 5962-8866203TX
5962-8866203TX Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, Teledyne e2v P4C1256-55FMB vs 5962-8866203TX
5962-8866203TX Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, Electronic Designs Inc P4C1256-55FMB vs 5962-8866203TX
5962-8866203TX Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components P4C1256-55FMB vs 5962-8866203TX
5962-8855208NX Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 Teledyne e2v P4C1256-55FMB vs 5962-8855208NX
IDT71256S55XEB Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERPACK-28 Integrated Device Technology Inc P4C1256-55FMB vs IDT71256S55XEB
5962-8855203NX Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, Teledyne e2v P4C1256-55FMB vs 5962-8855203NX
5962-8866203MC Standard SRAM, 32KX8, 55ns, CMOS, CDFP28 LOGIC Devices Inc P4C1256-55FMB vs 5962-8866203MC
MSM832GM-55 Standard SRAM, 32KX8, 55ns, CMOS, CDFP28 Mosaic Semiconductor Inc P4C1256-55FMB vs MSM832GM-55
MSM832GPM-55 Standard SRAM, 32KX8, 55ns, CMOS, CDFP28 Mosaic Semiconductor Inc P4C1256-55FMB vs MSM832GPM-55
Part Number Description Manufacturer Compare
5962-9559511HYC SRAM Module, 128KX32, 15ns, CMOS, CQFP68, CERAMIC, QFP-68 White Microelectronics P4C1256-55FMB vs 5962-9559511HYC
FT6164L-100CMBLF Standard SRAM, 8KX8, 100ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd P4C1256-55FMB vs FT6164L-100CMBLF
MT5C2568ECW-25L/XT Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components P4C1256-55FMB vs MT5C2568ECW-25L/XT
5962-8866204TX Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components P4C1256-55FMB vs 5962-8866204TX
5962-8855205TA Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components P4C1256-55FMB vs 5962-8855205TA
FT6164L-100DM Standard SRAM, 8KX8, 100ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Force Technologies Ltd P4C1256-55FMB vs FT6164L-100DM
P4C164L-100CMLF Standard SRAM, 8KX8, 100ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C1256-55FMB vs P4C164L-100CMLF
MT5C2568C-35/883C Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components P4C1256-55FMB vs MT5C2568C-35/883C
5962-8855205TX Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components P4C1256-55FMB vs 5962-8855205TX
MT5C2568ECW-25L/IT Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components P4C1256-55FMB vs MT5C2568ECW-25L/IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C1256-55FMB by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C1256-55FMB by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C1256-55FMB would you like to use for your alert(s)?
  • Please alert me when P4C1256-55FMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C1256-55FMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C1256-55FMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C1256-55FMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C1256-55FMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C1256-55FMB by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: