Part Details for 5962-8866203TX by Teledyne e2v
Overview of 5962-8866203TX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8866203TX
5962-8866203TX CAD Models
5962-8866203TX Part Data Attributes
|
5962-8866203TX
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8866203TX
Teledyne e2v
Standard SRAM, 32KX8, 55ns, CMOS, CDFP28,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY | |
JESD-30 Code | R-CDFP-F28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.302 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-8866203TX
This table gives cross-reference parts and alternative options found for 5962-8866203TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866203TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM832GPM-55 | Standard SRAM, 32KX8, 55ns, CMOS, CDFP28 | Mosaic Semiconductor Inc | 5962-8866203TX vs MSM832GPM-55 |
MT5C2568F-55L/XT | Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | 5962-8866203TX vs MT5C2568F-55L/XT |
5962-8855208TA | Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 | Teledyne e2v | 5962-8866203TX vs 5962-8855208TA |
QP7C199-55KMB | Standard SRAM, 32KX8, 55ns, CMOS, CDFP28 | Teledyne e2v | 5962-8866203TX vs QP7C199-55KMB |
MSM832GLMC-55 | Standard SRAM, 32KX8, 55ns, CMOS, CDFP28 | APTA Group Inc | 5962-8866203TX vs MSM832GLMC-55 |
MSM832GLMB-55 | Standard SRAM, 32KX8, 55ns, CMOS, CDFP28 | Mosaic Semiconductor Inc | 5962-8866203TX vs MSM832GLMB-55 |
5962-8866203TX | Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | 5962-8866203TX vs 5962-8866203TX |
MSM832GLM-55 | Standard SRAM, 32KX8, 55ns, CMOS, CDFP28 | Mosaic Semiconductor Inc | 5962-8866203TX vs MSM832GLM-55 |
EDI8833LP55FB | Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, | Electronic Designs Inc | 5962-8866203TX vs EDI8833LP55FB |
5962-8866203MX | Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, | Pyramid Semiconductor Corporation | 5962-8866203TX vs 5962-8866203MX |