Filter Your Search
1 - 2 of 2 results
|
P4C1256-55FMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | LG-MAX | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 18.542 mm | 9.017 mm | PYRAMID SEMICONDUCTOR CORP | DFP | CERAMIC, FP-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||
|
P4C1256-55FMBLF
Pyramid Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | LG-MAX | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.286 mm | 18.542 mm | 9.017 mm | PYRAMID SEMICONDUCTOR CORP | DFP | ROHS COMPLIANT, CERAMIC, FP-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |