P4C1256-55FMB vs FT6164L-100CMBLF feature comparison

P4C1256-55FMB Pyramid Semiconductor Corporation

Buy Now Datasheet

FT6164L-100CMBLF Force Technologies Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP FORCE TECHNOLOGIES LTD
Part Package Code DFP DIP
Package Description CERAMIC, FP-28 DIP,
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 100 ns
Additional Feature LG-MAX LG-MAX
JESD-30 Code R-CDFP-F28 R-CDIP-T28
JESD-609 Code e0
Length 18.542 mm 37.719 mm
Memory Density 262144 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 8192 words
Number of Words Code 32000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883
Seated Height-Max 2.286 mm 5.715 mm
Supply Current-Max 0.15 mA 0.145 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 9.017 mm 7.62 mm
Base Number Matches 2 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P4C1256-55FMB with alternatives

Compare FT6164L-100CMBLF with alternatives