Part Details for P4C1049-20FS36I by Pyramid Semiconductor Corporation
Overview of P4C1049-20FS36I by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Part Details for P4C1049-20FS36I
P4C1049-20FS36I CAD Models
P4C1049-20FS36I Part Data Attributes
|
P4C1049-20FS36I
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1049-20FS36I
Pyramid Semiconductor Corporation
Standard SRAM, 512KX8, 20ns, CMOS, PDFP36, DFP-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDFP-F36 | |
Length | 23.368 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.175 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.954 mm |
Alternate Parts for P4C1049-20FS36I
This table gives cross-reference parts and alternative options found for P4C1049-20FS36I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1049-20FS36I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1049-20FS36MB | Standard SRAM, 512KX8, 20ns, CMOS, PDFP36, DFP-36 | Pyramid Semiconductor Corporation | P4C1049-20FS36I vs P4C1049-20FS36MB |
EDI88512CA20F36B | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 | Mercury Systems Inc | P4C1049-20FS36I vs EDI88512CA20F36B |
EDI88512CA20F36B | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 | White Microelectronics | P4C1049-20FS36I vs EDI88512CA20F36B |
EDI88512CA20F36 | Standard SRAM, | Mercury Systems Inc | P4C1049-20FS36I vs EDI88512CA20F36 |
EDI88512CA20F36M | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 | White Microelectronics | P4C1049-20FS36I vs EDI88512CA20F36M |
EDI88512LPA20F36I | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 | Mercury Systems Inc | P4C1049-20FS36I vs EDI88512LPA20F36I |
EDI88512LPA20F36M | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 | White Microelectronics | P4C1049-20FS36I vs EDI88512LPA20F36M |
EDI88512LPA20F36C | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 | White Microelectronics | P4C1049-20FS36I vs EDI88512LPA20F36C |
EDI88512LPA20F36B | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 | White Microelectronics | P4C1049-20FS36I vs EDI88512LPA20F36B |
EDI88512LPA20F36I | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 | White Microelectronics | P4C1049-20FS36I vs EDI88512LPA20F36I |