Part Details for EDI88512CA20F36 by Mercury Systems Inc
Overview of EDI88512CA20F36 by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88512CA20F36
EDI88512CA20F36 CAD Models
EDI88512CA20F36 Part Data Attributes
|
EDI88512CA20F36
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88512CA20F36
Mercury Systems Inc
Standard SRAM,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |
Alternate Parts for EDI88512CA20F36
This table gives cross-reference parts and alternative options found for EDI88512CA20F36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512CA20F36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512LPA20F36I | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 | White Microelectronics | EDI88512CA20F36 vs EDI88512LPA20F36I |
P4C1049-20FS36MB | Standard SRAM, 512KX8, 20ns, CMOS, PDFP36, DFP-36 | Pyramid Semiconductor Corporation | EDI88512CA20F36 vs P4C1049-20FS36MB |
EDI88512CA20F36B | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 | Mercury Systems Inc | EDI88512CA20F36 vs EDI88512CA20F36B |
EDI88512LPA20F36C | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 | Mercury Systems Inc | EDI88512CA20F36 vs EDI88512LPA20F36C |
EDI88512LPA20F36B | Standard SRAM, 512KX8, 20ns, CMOS, CDFP32, | Electronic Designs Inc | EDI88512CA20F36 vs EDI88512LPA20F36B |
EDI88512CA20F36B | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 | White Microelectronics | EDI88512CA20F36 vs EDI88512CA20F36B |
EDI88512LPA20F36I | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 | Mercury Systems Inc | EDI88512CA20F36 vs EDI88512LPA20F36I |
EDI88512LPA20F36M | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 | Mercury Systems Inc | EDI88512CA20F36 vs EDI88512LPA20F36M |
EDI88512LPA20F36B | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 | White Microelectronics | EDI88512CA20F36 vs EDI88512LPA20F36B |
EDI88512LPA20F36M | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 | White Microelectronics | EDI88512CA20F36 vs EDI88512LPA20F36M |