EDI88512CA20TI
Description: Standard SRAM, 512KX8, 20ns, CMOS, CDIP32,

Overview of EDI88512CA20TI by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI88512CA20TI by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI88512CA20TI by Electronic Designs Inc

EDI88512CA20TI
Electronic Designs Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Reach Compliance Code
unknown
Access Time-Max
20 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS
I/O Type
COMMON
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP32,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.025 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.225 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. EDI88512CA20TI
    Electronic Designs Inc
    Standard SRAM, 512KX8, 20ns, CMOS, CDIP32,
    VS

Alternate Parts for EDI88512CA20TI

This table gives cross-reference parts and alternative options found for EDI88512CA20TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512CA20TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI88512CA20TC Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 White Microelectronics EDI88512CA20TI vs EDI88512CA20TC
EDI88512CA20T Standard SRAM, Mercury Systems Inc EDI88512CA20TI vs EDI88512CA20T
EDI88512CA20TB Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 White Microelectronics EDI88512CA20TI vs EDI88512CA20TB
EDI88512CA20TC Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation EDI88512CA20TI vs EDI88512CA20TC
EDI88512LPA20TB Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, Electronic Designs Inc EDI88512CA20TI vs EDI88512LPA20TB
EDI88512LPA20TM Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, Electronic Designs Inc EDI88512CA20TI vs EDI88512LPA20TM
EDI88512LPA20TB Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc EDI88512CA20TI vs EDI88512LPA20TB
EDI88512CA20TM Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation EDI88512CA20TI vs EDI88512CA20TM
EDI88512LPA20TM Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc EDI88512CA20TI vs EDI88512LPA20TM
EDI88512LPA20TI Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 White Microelectronics EDI88512CA20TI vs EDI88512LPA20TI
Part Number Description Manufacturer Compare
AS5C4008CW-20L/XT Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components EDI88512CA20TI vs AS5C4008CW-20L/XT
5962-9560004MZA Standard SRAM, 512KX8, 20ns, CMOS, LCC-32 Mercury Systems Inc EDI88512CA20TI vs 5962-9560004MZA
5962-9560012QTA Standard SRAM, 512KX8, 20ns, CMOS, FP-36 White Electronic Designs Corp EDI88512CA20TI vs 5962-9560012QTA
EDI88512CA20CI Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, Electronic Designs Inc EDI88512CA20TI vs EDI88512CA20CI
5962-9560012QXX Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, CERAMIC, DIP-32 Micross Components EDI88512CA20TI vs 5962-9560012QXX
5962-9560004MZC Standard SRAM, 512KX8, 20ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components EDI88512CA20TI vs 5962-9560004MZC
5962-9560004MXX Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components EDI88512CA20TI vs 5962-9560004MXX
5962-9560004MTA Standard SRAM, 512KX8, 20ns, CMOS, FP-36 Electronic Designs Inc EDI88512CA20TI vs 5962-9560004MTA
EDI88512LPA20TB Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc EDI88512CA20TI vs EDI88512LPA20TB
EDI88512LPA20CM Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, Electronic Designs Inc EDI88512CA20TI vs EDI88512LPA20CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88512CA20TI by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88512CA20TI by Electronic Designs Inc

Select Manufacturer
Which Manufacturer of EDI88512CA20TI would you like to use for your alert(s)?
  • Please alert me when EDI88512CA20TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI88512CA20TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88512CA20TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI88512CA20TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88512CA20TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88512CA20TI by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: