EDI88512LPA20F36M
Description: Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36

Overview of EDI88512LPA20F36M by White Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI88512LPA20F36M by White Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI88512LPA20F36M by White Microelectronics

EDI88512LPA20F36M
White Microelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
Package Description
CERAMIC, FP-36
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-CDFP-F36
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. EDI88512LPA20F36M
    White Microelectronics
    Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36
    VS

Alternate Parts for EDI88512LPA20F36M

This table gives cross-reference parts and alternative options found for EDI88512LPA20F36M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512LPA20F36M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C1049-20FS36MB Standard SRAM, 512KX8, 20ns, CMOS, PDFP36, DFP-36 Pyramid Semiconductor Corporation EDI88512LPA20F36M vs P4C1049-20FS36MB
EDI88512CA20F36B Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 Mercury Systems Inc EDI88512LPA20F36M vs EDI88512CA20F36B
P4C1049-20FS36I Standard SRAM, 512KX8, 20ns, CMOS, PDFP36, DFP-36 Pyramid Semiconductor Corporation EDI88512LPA20F36M vs P4C1049-20FS36I
EDI88512CA20F36B Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 White Microelectronics EDI88512LPA20F36M vs EDI88512CA20F36B
EDI88512CA20F36 Standard SRAM, Mercury Systems Inc EDI88512LPA20F36M vs EDI88512CA20F36
EDI88512CA20F36M Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 White Microelectronics EDI88512LPA20F36M vs EDI88512CA20F36M
EDI88512LPA20F36I Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 Mercury Systems Inc EDI88512LPA20F36M vs EDI88512LPA20F36I
EDI88512LPA20F36C Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 White Microelectronics EDI88512LPA20F36M vs EDI88512LPA20F36C
EDI88512LPA20F36B Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 White Microelectronics EDI88512LPA20F36M vs EDI88512LPA20F36B
EDI88512LPA20F36I Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 White Microelectronics EDI88512LPA20F36M vs EDI88512LPA20F36I
Part Number Description Manufacturer Compare
EDI88512LPA20F32I Standard SRAM, 512KX8, 20ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics EDI88512LPA20F36M vs EDI88512LPA20F32I
EDI88512CA20F32B Standard SRAM, 512KX8, 20ns, CMOS, CDFP32, Electronic Designs Inc EDI88512LPA20F36M vs EDI88512CA20F32B
EDI88512CA20F32B Standard SRAM, 512KX8, 20ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics EDI88512LPA20F36M vs EDI88512CA20F32B
AS5C4008F-20E/IT Standard SRAM, 512KX8, 20ns, CMOS, CDFP32, CERAMIC, FP-32 Micross Components EDI88512LPA20F36M vs AS5C4008F-20E/IT
EDI88512LPA20F32C Standard SRAM, 512KX8, 20ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics EDI88512LPA20F36M vs EDI88512LPA20F32C
EDI88512LPA20F36I Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 Mercury Systems Inc EDI88512LPA20F36M vs EDI88512LPA20F36I
EDI88512CA20F36B Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 White Microelectronics EDI88512LPA20F36M vs EDI88512CA20F36B
EDI88512CA20F32I Standard SRAM, 512KX8, 20ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics EDI88512LPA20F36M vs EDI88512CA20F32I
EDI88512CA20F36I Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, FP-36 White Microelectronics EDI88512LPA20F36M vs EDI88512CA20F36I
EDI88512CA20F32B Standard SRAM, 512KX8, 20ns, CMOS, CDFP32, CERAMIC, DFP-32 Mercury Systems Inc EDI88512LPA20F36M vs EDI88512CA20F32B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88512LPA20F36M by White Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88512LPA20F36M by White Microelectronics

Select Manufacturer
Which Manufacturer of EDI88512LPA20F36M would you like to use for your alert(s)?
  • Please alert me when EDI88512LPA20F36M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI88512LPA20F36M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88512LPA20F36M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI88512LPA20F36M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88512LPA20F36M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88512LPA20F36M by White Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: