Part Details for OP07DCSA-T by Maxim Integrated Products
Overview of OP07DCSA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for OP07DCSA-T
OP07DCSA-T CAD Models
OP07DCSA-T Part Data Attributes
|
OP07DCSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
OP07DCSA-T
Maxim Integrated Products
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.014 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
Alternate Parts for OP07DCSA-T
This table gives cross-reference parts and alternative options found for OP07DCSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DCSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07DCSA | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8 | Rochester Electronics LLC | OP07DCSA-T vs OP07DCSA |
OP07DCSA+ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | OP07DCSA-T vs OP07DCSA+ |
OP07DCSA+T | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | OP07DCSA-T vs OP07DCSA+T |