There are no models available for this part yet.
Overview of OP07DDE4 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for OP07DDE4 by Rochester Electronics LLC
Part Data Attributes for OP07DDE4 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.014 µA
|
Common-mode Reject Ratio-Nom
|
106 dB
|
Input Offset Voltage-Max
|
250 µV
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.3 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
600
|
Width
|
3.9 mm
|
Alternate Parts for OP07DDE4
This table gives cross-reference parts and alternative options found for OP07DDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07DCSA+ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | OP07DDE4 vs OP07DCSA+ |
OP07DCSA-T | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | OP07DDE4 vs OP07DCSA-T |
OP07DCSA | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8 | Rochester Electronics LLC | OP07DDE4 vs OP07DCSA |
OP07DCSA+T | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | OP07DDE4 vs OP07DCSA+T |
OP07DS | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, SO-8 | Calogic Inc | OP07DDE4 vs OP07DS |
OP-07DZ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP07DDE4 vs OP-07DZ |