Filter Your Search
1 - 2 of 2 results
![]() |
OP07DCSA-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 250 µV | 0.3 V/us | 14 nA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 100000 | R-PDSO-G8 | Not Qualified | e0 | 106 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
![]() |
OP07DCSA+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 250 µV | 0.3 V/us | 14 nA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 100000 | R-PDSO-G8 | Not Qualified | e3 | 106 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |