Part Details for OP07DS by Calogic Inc
Overview of OP07DS by Calogic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for OP07DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 3205 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8 | 2564 |
|
$0.4375 / $1.7500 | Buy Now |
Part Details for OP07DS
OP07DS CAD Models
OP07DS Part Data Attributes
|
OP07DS
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
OP07DS
Calogic Inc
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.014 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 100000 |
Alternate Parts for OP07DS
This table gives cross-reference parts and alternative options found for OP07DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07DDE4 | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP07DS vs OP07DDE4 |
OP07DCSA+T | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | OP07DS vs OP07DCSA+T |
OP07DCSA-T | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | OP07DS vs OP07DCSA-T |
OP07DCSA | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | OP07DS vs OP07DCSA |
OP07DCSA | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8 | Rochester Electronics LLC | OP07DS vs OP07DCSA |