There are no models available for this part yet.
Overview of NUD4301 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NUD4301 by onsemi
Part Data Attributes for NUD4301 by onsemi
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
DFN
|
Package Description
|
HVSON,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
S-PDSO-N8
|
Length
|
2 mm
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
2
|
Number of Segments
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|
Alternate Parts for NUD4301
This table gives cross-reference parts and alternative options found for NUD4301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUD4301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61150ADRCRG4 | Dual Output Boost WLED Driver Using Single Inductor 10-VSON -40 to 85 | Texas Instruments | NUD4301 vs TPS61150ADRCRG4 |
TPS61151DRCT | Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85 | Texas Instruments | NUD4301 vs TPS61151DRCT |
TPS61151DRCR | Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85 | Texas Instruments | NUD4301 vs TPS61151DRCR |
TPS61150DRCR | Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED driver (up to 2x6) 10-VSON -40 to 85 | Texas Instruments | NUD4301 vs TPS61150DRCR |
MIC2298-15YML-TR | LED DISPLAY DRIVER, QCC12 | Microchip Technology Inc | NUD4301 vs MIC2298-15YML-TR |
TPS61150ADRCR | Dual Output Boost WLED driver Using Single Inductor 10-VSON -40 to 85 | Texas Instruments | NUD4301 vs TPS61150ADRCR |
TPS61150DRCT | Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED driver (up to 2x6) 10-VSON | Texas Instruments | NUD4301 vs TPS61150DRCT |
NUD4301MNT1G | LED DISPLAY DRIVER, PDSO8, LEAD FREE, DFN-8 | onsemi | NUD4301 vs NUD4301MNT1G |
TPS61150DRCRT | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED driver (up to 2x6) 10-VSON -40 to 85 | Texas Instruments | NUD4301 vs TPS61150DRCRT |