-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Driver, 48 V Dual, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7857
|
Newark | Inductive Load Driver 2 Channel 200Ma Sc-74-6, Output Current:200Ma, Supply Voltage Min:-, Supply Voltage Max:60V, Ic Case/Package:Sc-74, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi NUD3160DMT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
50AC6519
|
Newark | Relay/Load Driver, 60V, Sc-74-6, Output Current:200Ma, Supply Voltage Min:-, Supply Voltage Max:60V, Driver Case Style:Sc-74, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Rohs Compliant: Yes |Onsemi NUD3160DMT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1860 / $0.4790 | Buy Now |
DISTI #
42K2471
|
Newark | Inductive Load Driver 2 Channel 200Ma Sc-74-6, Full Reel, Output Current:200Ma, Supply Voltage Min:-, Supply Voltage Max:60V, Ic Case/Package:Sc-74, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Qualification:- Rohs Compliant: Yes |Onsemi NUD3160DMT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70341437
|
RS | 60V Inductive Load Driver, NUD3160DMT1G | ON Semiconductor NUD3160DMT1G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1830 / $0.2160 | RFQ |
|
Bristol Electronics | Min Qty: 9 | 370 |
|
$0.2250 / $0.6000 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 6 Pin, Plastic, TSOP | 296 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
NUD3160DMT1G
|
TME | IC: power switch, low-side, 0.2A, Ch: 2, N-Channel, SMD, SC74 Min Qty: 3 | 0 |
|
$0.1680 / $0.2870 | RFQ |
DISTI #
SMC-NUD3160DMT1G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR DRIVER N-CHANNEL 1:1 SC74 | 1545 |
|
$0.3096 / $0.5675 | Buy Now |
|
Win Source Electronics | IC INDUCTIVE LOAD DVR IND SC74-6 | 556000 |
|
$0.2270 / $0.3410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUD3160DMT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUD3160DMT1G
onsemi
Relay Driver, 48 V Dual, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NUD3160DMT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUD3160DMT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUD3160DMT1 | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO6, SC-74, 6 PIN | onsemi | NUD3160DMT1G vs NUD3160DMT1 |