-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current-limit switch and D+/D- ESD protection for automotive USB Host Ports 6-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44163-1-ND
|
DigiKey | IC CURRENT SWITCH SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23153 In Stock |
|
$0.4684 / $1.2500 | Buy Now |
DISTI #
2156-TPD3S014TDBVRQ1-ND
|
DigiKey | IC CURRENT SWITCH SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2467 In Stock |
|
$0.5400 | Buy Now |
DISTI #
595-TPD3S014TDBVRQ1
|
Mouser Electronics | Current & Power Monitors & Regulators Current-limit switch and D+/D- ESD protection for automotive USB Host Ports 6-SOT-23 -40 to 105 RoHS: Compliant | 82530 |
|
$0.4680 / $1.2500 | Buy Now |
|
Rochester Electronics | TPD3S014-Q1 Current-Limit Switch and D+/D- ESD Protection for Automotive USB Host Ports RoHS: Compliant Status: Active Min Qty: 1 | 2467 |
|
$0.4636 / $0.5454 | Buy Now |
|
Ameya Holding Limited | 493155 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD3S014TDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD3S014TDBVRQ1
Texas Instruments
Current-limit switch and D+/D- ESD protection for automotive USB Host Ports 6-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-04-16 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.85 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 2700 µs | |
Turn-on Time | 2200 µs | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPD3S014TDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD3S014TDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-1722001VXC | Radiation-hardened, QMLV and QMLP 1.5-V to 7-V input 6-A eFuse 16-CFP -55 to 125 | Texas Instruments | TPD3S014TDBVRQ1 vs 5962-1722001VXC |
DRV8860APWR | 38-V, 0.3-A, octal low-side motor driver with serial control 16-TSSOP -40 to 85 | Texas Instruments | TPD3S014TDBVRQ1 vs DRV8860APWR |
TPS22860DBVR | 0.73-Ω, 5-V, ultra-low leakage load switch 6-SOT-23 -40 to 85 | Texas Instruments | TPD3S014TDBVRQ1 vs TPS22860DBVR |
TPS7H2201HKR/EM | Radiation-hardened, QMLV and QMLP 1.5-V to 7-V input 6-A eFuse 16-CFP 25 to 25 | Texas Instruments | TPD3S014TDBVRQ1 vs TPS7H2201HKR/EM |
NUD3160DMT1 | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO6, SC-74, 6 PIN | onsemi | TPD3S014TDBVRQ1 vs NUD3160DMT1 |