-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.73-Ω, 5-V, ultra-low leakage load switch 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5752
|
Newark | Power Load Switch, High Side, Sot-23-6, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:200Ma, On State Resistance:0.92Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:6Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22860DBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0200 / $1.3300 | Buy Now |
DISTI #
296-43982-1-ND
|
DigiKey | IC PWR SWITCH 1:1 SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12618 In Stock |
|
$0.3878 / $1.0000 | Buy Now |
DISTI #
595-TPS22860DBVR
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.73-?, 5-V, ultra-low leakage load switch 6-SOT-23 -40 to 85 RoHS: Compliant | 9956 |
|
$0.3870 / $0.9500 | Buy Now |
|
Ameya Holding Limited | IC SWITCH SPDT SOT23-6 | 7195 |
|
RFQ | |
|
Win Source Electronics | Ultra-Low Leakage Load Switch | IC SWITCH SPDT SOT23-6 | 185200 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22860DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22860DBVR
Texas Instruments
0.73-Ω, 5-V, ultra-low leakage load switch 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.02 µs | |
Turn-on Time | 0.015 µs | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS22860DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22860DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-1722001VXC | Radiation-hardened, QMLV and QMLP 1.5-V to 7-V input 6-A eFuse 16-CFP -55 to 125 | Texas Instruments | TPS22860DBVR vs 5962-1722001VXC |
DRV8860APWR | 38-V, 0.3-A, octal low-side motor driver with serial control 16-TSSOP -40 to 85 | Texas Instruments | TPS22860DBVR vs DRV8860APWR |
TPS7H2201HKR/EM | Radiation-hardened, QMLV and QMLP 1.5-V to 7-V input 6-A eFuse 16-CFP 25 to 25 | Texas Instruments | TPS22860DBVR vs TPS7H2201HKR/EM |
NUD3160DMT1 | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO6, SC-74, 6 PIN | onsemi | TPS22860DBVR vs NUD3160DMT1 |