Part Details for NTE366 by NTE Electronics Inc
Overview of NTE366 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3978
|
Newark | Transistor, bjt, npn,16V V(Br)Ceo,6A I(C),sot-119 |Nte Electronics NTE366 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 36V IC=6A Po=25W 407-512mhz RF Power Output |
1 In Stock |
|
$47.8700 / $70.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$42.0000 | Buy Now |
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, NPN | 3 |
|
$46.5563 | Buy Now |
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, NPN | 1 |
|
$45.5000 | Buy Now |
DISTI #
NTE366
|
TME | Transistor: NPN, bipolar, RF, 16V, 4A, 103W, W65, Pout: 25W Min Qty: 1 | 0 |
|
$53.1000 / $74.4000 | RFQ |
|
Master Electronics | Transistor NPN Silicon 36V IC=6A Po=25W 407-512mhz RF Power Output |
1 In Stock |
|
$47.8700 / $70.8100 | Buy Now |
Part Details for NTE366
NTE366 CAD Models
NTE366 Part Data Attributes:
|
NTE366
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE366
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, O-MRFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 4 A | |
Collector-Base Capacitance-Max | 125 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-MRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 117 W | |
Power Dissipation-Max (Abs) | 117 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for NTE366
This table gives cross-reference parts and alternative options found for NTE366. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE366, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1488 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.500 INCH, PLASTIC, M111, FM-6 | STMicroelectronics | NTE366 vs SD1488 |
MRF644 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | NTE366 vs MRF644 |
ULBM15 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | NTE366 vs ULBM15 |
SD1422 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, PLASTIC, M111, FM-6 | Microsemi Corporation | NTE366 vs SD1422 |
ULBM35 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | NTE366 vs ULBM35 |
NTE480 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | NTE Electronics Inc | NTE366 vs NTE480 |
2SC2643 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, 2-7A1A, 4 PIN, BIP RF Power | Toshiba America Electronic Components | NTE366 vs 2SC2643 |
NTE365 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | NTE Electronics Inc | NTE366 vs NTE365 |