NTE366 vs MRF644 feature comparison

NTE366 NTE Electronics Inc

Buy Now Datasheet

MRF644 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC ASI SEMICONDUCTOR INC
Package Description FLANGE MOUNT, O-MRFM-F4 FLANGE MOUNT, O-CXFM-F6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 4 A 4.8 A
Collector-Base Capacitance-Max 125 pF 80 pF
Collector-Emitter Voltage-Max 16 V 16 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-MRFM-F4 O-CXFM-F6
Number of Elements 1 1
Number of Terminals 4 6
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 117 W
Power Dissipation-Max (Abs) 117 W 103 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form FLAT FLAT
Terminal Position RADIAL UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pin Count 6
Operating Temperature-Max 200 °C

Compare NTE366 with alternatives

Compare MRF644 with alternatives