NTE366 vs NTE365 feature comparison

NTE366 NTE Electronics Inc

Buy Now Datasheet

NTE365 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC NTE ELECTRONICS INC
Package Description FLANGE MOUNT, O-MRFM-F4 FLANGE MOUNT, O-MRFM-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector Current-Max (IC) 4 A 3 A
Collector-Base Capacitance-Max 125 pF 60 pF
Collector-Emitter Voltage-Max 16 V 16 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 30
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-MRFM-F4 O-MRFM-F4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 117 W 50 W
Power Dissipation-Max (Abs) 117 W 50 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare NTE366 with alternatives

Compare NTE365 with alternatives